- RS Stock No.:
- 922-2912
- Mfr. Part No.:
- CD74HC4514M
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 25)
€3.672
(exc. VAT)
€4.517
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 25 | €3.672 | €91.80 |
50 - 100 | €3.488 | €87.20 |
125 - 225 | €3.305 | €82.625 |
250 - 350 | €3.121 | €78.025 |
375 + | €2.937 | €73.425 |
*price indicative |
- RS Stock No.:
- 922-2912
- Mfr. Part No.:
- CD74HC4514M
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.4 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
- RS Stock No.:
- 922-2912
- Mfr. Part No.:
- CD74HC4514M
- Manufacturer:
- Texas Instruments