C2476.5 | Dormer End Mill, 6.5mm Cutter, HSCo, 10 mm Shank, 16mm Cut | RS
Login / Register to access your benefits
Recently searched

    Dormer End Mill, 6.5mm Cutter, HSCo, 10 mm Shank, 16mm Cut

    Image representative of range

    Subtotal (1 unit)**

    €62.52

    (exc. VAT)

    €76.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€62.52

    **price indicative

    RS Stock No.:
    728-7847
    Mfr. Part No.:
    C2476.5
    Manufacturer:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dormer

    Cutter Diameter

    6.5mm

    Cut Length

    16mm

    Material

    HSCo

    Overall Length

    66 mm

    Shank Type

    Weldon

    Shank Diameter

    10 mm

    Centre Cutting

    Yes

    Related links