Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Energy Measurement ICs
Microchip 16 bit Energy Meter IC 28-Pin QFN, MCP39F501-E/MQ
RS Stock No.:
165-2060
Mfr. Part No.:
MCP39F501-E/MQ
Manufacturer:
Microchip
View this category
Discontinued product
RS Stock No.:
165-2060
Mfr. Part No.:
MCP39F501-E/MQ
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
MCP35F501 Energy Measurement ICs
Energy/Power Measurement - Microchip
Attribute
Value
Resolution
16 bit
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C