- RS Stock No.:
- 198-1178
- Mfr. Part No.:
- PAC1931T-I/J6CX
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.928
(exc. VAT)
€1.141
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.928 | €4,640.00 |
*price indicative |
- RS Stock No.:
- 198-1178
- Mfr. Part No.:
- PAC1931T-I/J6CX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip PAC1931 is an energy monitor which is single power that reports on bus voltage and sense voltage which is of 16-bits resolution. All the registers are accessible through I2C / SM bus, including an 8 sample average for reading stability.
48-bit power accumulator register
Selectable bidirectional measurement capability
External sense resistor sets full scale current range
1% power measurement accuracy over a wide dynamic range
Selectable bidirectional measurement capability
External sense resistor sets full scale current range
1% power measurement accuracy over a wide dynamic range
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | UQFN, WLCSP |
Pin Count | 16 |