- RS Stock No.:
- 123-9471
- Mfr. Part No.:
- 7KM5212-6BA00-1EA2
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 123-9471
- Mfr. Part No.:
- 7KM5212-6BA00-1EA2
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Sentron PAC5100
The Sentron PAC5100 series is a digital power meter that allows you to record, display and transfer electrical measured values up to the 40th harmonic component. The meter is a specialist solution for measured value acquisition and provides important data on your electrical installation and power distribution. It also delivers key measured values for assessing the system state and power quality.
Features and Benefits
• Measurable values; voltage, current, power, energy and harmonics
• Two device versions; with or without display
• Easy operation by using integrated web server
• Online view and evaluation of measured values
• 2 Individually programmable digital outputs
• Panel-mounting (with display) or DIN Rail mounting (without display)
• Two device versions; with or without display
• Easy operation by using integrated web server
• Online view and evaluation of measured values
• 2 Individually programmable digital outputs
• Panel-mounting (with display) or DIN Rail mounting (without display)
Specifications
Attribute | Value |
---|---|
Cutout Height | 94mm |
Cutout Width | 94mm |
Display Type | LCD |
Pulse Output | Yes |
Depth | 10.8mm |
Meter Accuracy | ±0.2 % |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electrical |
Series | SENTRON PAC5100 |
Approvals | CE Certified, EAC Approval, UL |
- RS Stock No.:
- 123-9471
- Mfr. Part No.:
- 7KM5212-6BA00-1EA2
- Manufacturer:
- Siemens