- RS Stock No.:
- 174-3464
- Mfr. Part No.:
- 2908578
- Manufacturer:
- Phoenix Contact
2 In stock for delivery within 2 working days
Added
Price Each
€253.51
(exc. VAT)
€311.82
(inc. VAT)
Units | Per unit |
1 + | €253.51 |
- RS Stock No.:
- 174-3464
- Mfr. Part No.:
- 2908578
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Phoenix Contact Digital Power Meters
The Phoenix Contact digital power meters is a 3-phase power meter for measuring active power with direct measurement of up to 1A/5A/500V with S0 output, with digital input and RS-485 interface.
Features and Benefits
80% maximum operational relative humidity
Screw connection method which makes it easier for installation
Screw connection method which makes it easier for installation
Applications
Power plants
Industries
Sub-stations
Industries
Sub-stations
Certifications
MID directive
EAC approved
IP 51 rated (Front)
IP 20 rated (Connections)
EN 50470-3
IEC 62053-21
IEC 62053-23
EN 50470-1
EN 50470-7.2
EAC approved
IP 51 rated (Front)
IP 20 rated (Connections)
EN 50470-3
IEC 62053-21
IEC 62053-23
EN 50470-1
EN 50470-7.2
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Number of Phases | 3 |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | EMpro |
Maximum Measurement | 1 W, 5 A, 500 V |
Measurement Range | 184 → 500V |
- RS Stock No.:
- 174-3464
- Mfr. Part No.:
- 2908578
- Manufacturer:
- Phoenix Contact