Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Siemens 1 Phase LCD Energy Meter
RS Stock No.:
180-9633
Mfr. Part No.:
7KT1655
Manufacturer:
Siemens
View all Energy Meters
1 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€119.56
(exc. VAT)
€147.06
(inc. VAT)
Units
Per unit
1 +
€119.56
RS Stock No.:
180-9633
Mfr. Part No.:
7KT1655
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
SENTRON Portfolio for power monitoring - Quick Selection Guide
Manual
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
SENTRON, measuring device, 7KT PAC1600, LCD, L-N: 230 V, 65 A, strd rail instr., sing.-ph., S0, apparent/active/ reactive energy, self-powered, screw terminals
Attribute
Value
Display Type
LCD
Number of Phases
1
Pulse Output
Yes
Depth
63mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Approvals
CE
Series
SENTRON PAC1600
Maximum Measurement
65 A, 66 Hz, 264 V ac
Measurement Range
187 → 264V ac