- RS Stock No.:
- 180-9639
- Mfr. Part No.:
- 7KT1665
- Manufacturer:
- Siemens
12 In stock for delivery within 2 working days
Added
Price Each
€229.04
(exc. VAT)
€281.72
(inc. VAT)
Units | Per unit |
1 + | €229.04 |
- RS Stock No.:
- 180-9639
- Mfr. Part No.:
- 7KT1665
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SENTRON, measuring device, 7KT PAC1600, LCD, L-L: 400 V, L-N: 230 V, 80 A, strd rail instr., 3-phase, Modbus RTU/ASCII, apparent/active/ reactive energy, self-powered, screw terminals
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 63mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | SENTRON PAC1600 |
Approvals | CE |
Maximum Measurement | 66 Hz, 80 A, 400 V ac |
Measurement Range | 187 → 400V ac |