Login / Register to access your benefits
Recently searched

    Lovato 3 Phase LCD Energy Meter, Type Electronic

    Subtotal (1 unit)*

    €319.19

    (exc. VAT)

    €392.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€319.19

    *price indicative

    RS Stock No.:
    183-4276
    Mfr. Part No.:
    DMED305T2MID
    Manufacturer:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Series

    DME

    Display Type

    LCD

    Number of Phases

    3

    Pulse Output

    Yes

    Depth

    58mm

    Meter Accuracy

    Class B

    Minimum Temperature

    -25°C

    Maximum Temperature

    +55°C

    Meter Type

    Electronic

    Measurement Range

    187 → 264 (L-N) V, 323 → 456 (L-L) V

    Minimum Measurement

    187 (L-N) V, 323 (L-L) V

    Maximum Measurement

    264 (L-N) V, 456 (L-L) V

    Related links