Login / Register to access your benefits
Recently searched

    Lovato 1 Phase LCD Energy Meter, Type

    Subtotal (1 unit)*

    €69.79

    (exc. VAT)

    €85.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€69.79

    *price indicative

    RS Stock No.:
    184-3084
    Mfr. Part No.:
    DMED100T1
    Manufacturer:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Series

    DME

    Display Type

    LCD

    Number of Digits

    5 + 1

    Number of Phases

    1

    Number of Outputs

    1

    Pulse Output

    Yes

    Depth

    59.9mm

    Meter Accuracy

    Class 1

    Minimum Temperature

    -25°C

    Maximum Temperature

    +55°C

    Meter Type

    Digital

    Approvals

    CSA C22-2, EAC Certified, IEC/EN 50470-1, IEC/EN 61010-1, UL 61010-1, UL Listed

    Related links