Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Socomec 1, 3 Phase Backlit LCD Energy Meter
RS Stock No.:
184-9453
Mfr. Part No.:
48250405
Manufacturer:
Socomec
View all Energy Meters
6 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€1,138.18
(exc. VAT)
€1,399.96
(inc. VAT)
Units
Per unit
1 +
€1,138.18
RS Stock No.:
184-9453
Mfr. Part No.:
48250405
Manufacturer:
Socomec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
NOTICE – This product is not for general use by consumers
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
DIRIS A-30 12-48 VDC auxiliary Supply, Multifunction Power Metering and Monitoring Device (PMD), Panel mount.
Attribute
Value
Cutout Height
92mm
Cutout Width
92mm
Display Type
Backlit LCD
Number of Phases
1, 3
Pulse Output
Yes
Depth
95mm
Meter Accuracy
0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Minimum Measurement
0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac
Series
DIRIS A30
Measurement Range
0 → 11 (Current) kA, 28 → 600 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 1039 (Voltage Between Phases) V ac
Maximum Measurement
1039 (Voltage Between Phases) V ac, 11 (Current) kA, 600 (Voltage Between Phase and Neutral) V ac, 65 (Frequency) Hz