- RS Stock No.:
- 192-5284
- Mfr. Part No.:
- 48503063
- Manufacturer:
- Socomec
20 In stock for delivery within 2 working days
Added
Price Each
€346.06
(exc. VAT)
€425.65
(inc. VAT)
Units | Per unit |
1 + | €346.06 |
- RS Stock No.:
- 192-5284
- Mfr. Part No.:
- 48503063
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The COUNTIS E4x is a modular electrical energy meter displaying the energies (kWh, kVArh and kVA) and other measurements directly on its backlit LCD display. It is designed for three-phase load metering with connection via CT and is suitable for applications of up to 12000 A.
Specifications
Attribute | Value |
---|---|
Display Type | Backlit LCD |
Number of Digits | 8 |
Number of Phases | 3 |
Depth | 64mm |
Meter Accuracy | Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class C (EN 50470) |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Measurement Range | 1 To 12000 A (Current), 230 To 240 V (Voltage) |
Series | Countis E41 |
Minimum Measurement | 1 A, 230 V |
Maximum Measurement | 240 V, 12000 A |
- RS Stock No.:
- 192-5284
- Mfr. Part No.:
- 48503063
- Manufacturer:
- Socomec