Schneider Electric 1 Phase LCD Energy Meter
- RS Stock No.:
- 201-1452
- Mfr. Part No.:
- A9MEM2055
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.84
(exc. VAT)
€147.40
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €119.84 |
*price indicative
- RS Stock No.:
- 201-1452
- Mfr. Part No.:
- A9MEM2055
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | A9MEM | |
Cutout Width | 17.5mm | |
Cutout Height | 90mm | |
Display Type | LCD | |
Number of Digits | 6 | |
Number of Phases | 1 | |
Depth | 63mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series A9MEM | ||
Cutout Width 17.5mm | ||
Cutout Height 90mm | ||
Display Type LCD | ||
Number of Digits 6 | ||
Number of Phases 1 | ||
Depth 63mm | ||
Related links
- Schneider Electric 1 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Electromechanical
- Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 1, 3 Phase LCD Energy Meter
- Schneider Electric 1 Type Energy Meter
- Schneider Electric 1 Type
- Schneider Electric 1, 3 Phase TFT LCD Energy Meter