Login / Register to access your benefits
Recently searched

    Socomec 3 Phase LCD Energy Meter

    Unavailable
    RS will no longer stock this product.
    RS Stock No.:
    221-0442
    Mfr. Part No.:
    48503064
    Manufacturer:
    Socomec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Socomec

    Series

    COUNTIS

    Cutout Height

    90mm

    Cutout Width

    72mm

    Display Type

    LCD

    Number of Phases

    3

    Related links