Carlo Gavazzi LED Digital Panel Multifunction Meter, Type Digital
- RS Stock No.:
- 223-8026
- Mfr. Part No.:
- DI372AV5AD0XX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€139.91
(exc. VAT)
€172.09
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.91 |
*price indicative
- RS Stock No.:
- 223-8026
- Mfr. Part No.:
- DI372AV5AD0XX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Digital Panel Multifunction Meter | |
| Series | DI3-72 | |
| Display Type | LED | |
| Number of Digits | 3 | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 50.5mm | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Digital Panel Multifunction Meter | ||
Series DI3-72 | ||
Display Type LED | ||
Number of Digits 3 | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 50.5mm | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi DI3 is 3 dgt μP-based meter with double input for AC currents or voltages with 20 selectable primary CT/VT ranges. The housing is for panel mounting and ensures a degree of protection of IP 50.
Panel mounting
Dimensions are 72 x 72 mm
Related links
- Carlo Gavazzi 3 Phase LCD Digital Panel Multifunction Meter, Type Digital
- Lovato 3 Phase LED Digital Panel Multifunction Meter, Type Digital
- Carlo Gavazzi LED Indicator Digital Panel Multifunction Meter for Display Facade, 14.2 mm x
- Carlo Gavazzi LDI35 LED Display Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi CA LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Relay Output, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
