Login / Register to access your benefits
Recently searched

    Socomec 3 Phase LCD Energy Meter, Type Energy Meter

    Subtotal (1 unit)*

    €705.00

    (exc. VAT)

    €867.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€705.00

    *price indicative

    RS Stock No.:
    253-3746
    Mfr. Part No.:
    48503057
    Manufacturer:
    Socomec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Socomec

    Series

    COUNTIS

    Cutout Width

    72mm

    Cutout Height

    90mm

    Display Type

    LCD

    Number of Digits

    8

    Number of Phases

    3

    Pulse Output

    Yes

    Meter Type

    Energy Meter

    Related links