Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter

Subtotal (1 unit)*

€317.64

(exc. VAT)

€390.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.64

*price indicative

RS Stock No.:
263-2906
Mfr. Part No.:
EM540DINAV23XS1PFB
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM540

Cutout Width

53.4mm

Cutout Height

62.41mm

Display Type

LCD

Number of Digits

8+3

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

COO (Country of Origin):
CN
The Carlo Gavazzi direct connection energy analyser, for two- and three-phase systems up to 415 V L-L and current up to 65 A. In addition to a digital input, the unit can be equipped, according to the model, with a static output (pulse or alarm), a Modbus RTU communication port or an M-Bus communication port.

Enhanced readability
Easy browsing
Quick configuration
Accurate measuring
Fiscal metrology
Flexible installation

Related links