Login / Register to access your benefits
Recently searched

    Trumeter 1, 2, 3 Phase LCD Digital Power Meter, Type

    Subtotal (1 unit)*

    €558.39

    (exc. VAT)

    €686.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 11 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€558.39

    *price indicative

    RS Stock No.:
    267-5584
    Mfr. Part No.:
    VT-PWR-HV
    Manufacturer:
    Trumeter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Trumeter

    Cutout Width

    92mm

    Cutout Height

    92mm

    Display Type

    LCD

    Number of Digits

    6

    Number of Phases

    1, 2, 3

    Meter Type

    Digital

    Related links