- RS Stock No.:
- 776-2994
- Mfr. Part No.:
- A9MEM3115
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€341.79
(exc. VAT)
€420.40
(inc. VAT)
Units | Per unit |
1 + | €341.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-2994
- Mfr. Part No.:
- A9MEM3115
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti9 iEM3100 Energy Meters
The iME3100 energy measurement counter is used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
Operating voltage: 3 x 100/173 Vac (50/60 Hz) → 3 x 277/480 Vac (50/60 Hz)
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C
Models:
iEM3100: kWh meter with partial counter
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
Standards
IEC 61557-12, IEC 62053-21
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 10 |
Number of Phases | 1, 3 |
Depth | 69mm |
Minimum Temperature | -20°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | iEM3100 |