Login / Register to access your benefits
Recently searched

    ABB 1 Phase LCD Energy Meter

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €271.17

    (exc. VAT)

    €333.54

    (inc. VAT)

    RS Stock No.:
    789-4098
    Mfr. Part No.:
    2CMA170501R1000
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Display Type

    LCD

    Number of Phases

    1

    Pulse Output

    Yes

    Depth

    65mm

    Meter Accuracy

    1 %

    Minimum Temperature

    -40°C

    Series

    A41

    Related links