- RS Stock No.:
- 789-4114
- Mfr. Part No.:
- 2CMA100177R1000 B24 111-100
- Manufacturer:
- ABB
6 In stock for delivery within 2 working days
Added
Price Each
€216.78
(exc. VAT)
€266.64
(inc. VAT)
Units | Per unit |
1 - 4 | €216.78 |
5 - 9 | €205.94 |
10 - 24 | €195.10 |
25 - 49 | €184.25 |
50 + | €173.42 |
- RS Stock No.:
- 789-4114
- Mfr. Part No.:
- 2CMA100177R1000 B24 111-100
- Manufacturer:
- ABB
Technical data sheets
- Electricity Meters - Data Sheet
- Electricity meters - Brochures
- Electricity Meter Specification Guide
- Technical Sheet
- Installation Manual
- Catalogue - Energy Efficiency
- Datasheet - 2CMA100177R1000 B24 111-100
- Manual - B23/B24n
- Catalogue - Energy Efficiency
- Datasheet - 2CMA100177R1000 B24 111-100
- Manual - B23/B24n
- NOTICE – This product is not for general use by consumers
Legislation and Compliance
Product Details
ABB Energy Meter, DIN Rail Mounting, 1A Current Rating - B24 Series - 2CMA100177R1000 B24 111-100
Stay in the know about your system's power usage with this ABB energy meter. It tracks your machinery's energy consumption, so you can be aware of areas that need tweaking. As the unit takes readings with an accuracy of ±1%, it draws a precise picture of your system's power use. As it handles current loads up to 6A, this is a suitable option for use with a wide array of components. It comes with a backlit LCD display that's easy to read in virtually all conditions, so it's well-suited to industrial environments.
Features & Benefits
• Uses up to 7 counter digits, so it can cope with large energy loads
• Snaps onto a DIN rail for simple tool-free installation
• Consumes just 0.721W of power, so it keeps your system energy-efficient
• Works between operating temperatures of -40°C and +70°C to stand up to tough industrial settings
• Snaps onto a DIN rail for simple tool-free installation
• Consumes just 0.721W of power, so it keeps your system energy-efficient
• Works between operating temperatures of -40°C and +70°C to stand up to tough industrial settings
Applications
• Process control
• Renewable energy installations
• Food production
• Renewable energy installations
• Food production
Does this meter alert me if my system's energy usage climbs too high?
Yes, the unit comes with a selection of 25 alarms to alert you if it detects excessive power usage.
Specifications
Attribute | Value |
---|---|
Series | B24 |
Cutout Width | 70mm |
Cutout Height | 65mm |
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 3 |
Number of Outputs | 1 |
Pulse Output | Yes |
Communication Port Type | IR Port |
Depth | 65mm |
Meter Accuracy | 1 % |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Meter Type | Transformer Connected |
Approvals | IEC |
- RS Stock No.:
- 789-4114
- Mfr. Part No.:
- 2CMA100177R1000 B24 111-100
- Manufacturer:
- ABB
- Electricity Meters - Data Sheet
- Electricity meters - Brochures
- Electricity Meter Specification Guide
- Technical Sheet
- Installation Manual
- Catalogue - Energy Efficiency
- Datasheet - 2CMA100177R1000 B24 111-100
- Manual - B23/B24n
- Catalogue - Energy Efficiency
- Datasheet - 2CMA100177R1000 B24 111-100
- Manual - B23/B24n
- NOTICE – This product is not for general use by consumers