- RS Stock No.:
- 789-4133
- Mfr. Part No.:
- 2CMA170545R1000 A44 552-100
- Manufacturer:
- ABB
2 In stock for delivery within 2 working days
Added
Price Each
€686.23
(exc. VAT)
€844.06
(inc. VAT)
Units | Per unit |
1 - 4 | €686.23 |
5 - 9 | €651.93 |
10 - 24 | €617.60 |
25 - 49 | €583.29 |
50 + | €548.98 |
- RS Stock No.:
- 789-4133
- Mfr. Part No.:
- 2CMA170545R1000 A44 552-100
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Energy Meter, Real-Time Clock, 1-999999 Pulse Output Rate - A44 Series - 2CMA170545R1000
Stay on top of your power usage with this energy meter from ABB. It's a versatile device with configurable alarms and inputs and outputs, along with a real-time clock, for the close monitoring and control of your electrical system. You can internally and externally set multiple tariff levels, helping you to stay in control of your energy consumption. As it comes in a polycarbonate cover and reinforced glass housing, it's tough enough for industrial use. An operating temperature range between -40°C and +70°C makes this a reliable option that won't go on the blink is harsh settings.
Features & Benefits
• Modbus RS485 interface for network communication and data collection
• Digital display with backlighting provides you with easy-to-read numbers
• Up, down and OK buttons mean it's a cinch to change settings
• Event logs make trouble-shooting speedy
• 7-module width saves space on your panel
• Digital display with backlighting provides you with easy-to-read numbers
• Up, down and OK buttons mean it's a cinch to change settings
• Event logs make trouble-shooting speedy
• 7-module width saves space on your panel
Applications
• Food and beverage industry
• Automotive manufacturing
• Utility companies
• Warehouses
• Office blocks
• Automotive manufacturing
• Utility companies
• Warehouses
• Office blocks
How accurately does this energy meter monitor electricity usage?
The meter measures active energy to an accuracy of ±0.5%, so you get precise monitoring of the electricity flowing through your system.
Specifications
Attribute | Value |
---|---|
Series | A44 |
Display Type | LCD |
Number of Phases | 3 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Communication Port Type | RS485 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | 1 % |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Meter Type | Transformer Connected |