Schneider Electric, Wiser Energy PowerTag, 63A, Energy Sensor, 2VA, Wireless
- RS Stock No.:
- 276-8964
- Mfr. Part No.:
- R9M60
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€98.34
(exc. VAT)
€120.96
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €98.34 |
**price indicative
- RS Stock No.:
- 276-8964
- Mfr. Part No.:
- R9M60
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Manufacturer k.i.m. | Schneider Electric | |
Height | 20mm | |
Power Consumption | 2VA | |
IP Rating | IP20 | |
Wired/Wireless | Wireless | |
Current Rating | 63A | |
Width | 18mm | |
Range | Wiser Energy PowerTag | |
Supply Voltage | 200 → 240V ac | |
Maximum Operating Temperature | +60°C | |
Depth | 42.6mm | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Plug-On Mount | |
For Use With | Wiser hub generation 1, Wiser hub generation 2 | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Manufacturer k.i.m. Schneider Electric | ||
Height 20mm | ||
Power Consumption 2VA | ||
IP Rating IP20 | ||
Wired/Wireless Wireless | ||
Current Rating 63A | ||
Width 18mm | ||
Range Wiser Energy PowerTag | ||
Supply Voltage 200 → 240V ac | ||
Maximum Operating Temperature +60°C | ||
Depth 42.6mm | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Plug-On Mount | ||
For Use With Wiser hub generation 1, Wiser hub generation 2 | ||