KEMET USEQGCDAHC1100 Air Quality Sensor
- RS Stock No.:
- 206-6606
- Mfr. Part No.:
- USEQGCDAHC1100
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6606
- Mfr. Part No.:
- USEQGCDAHC1100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Series | QGC | |
| Width | 9.14 mm | |
| Length | 16.5mm | |
| Height | 9.14mm | |
| Standards/Approvals | No | |
| Weight | 0.97g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Series QGC | ||
Width 9.14 mm | ||
Length 16.5mm | ||
Height 9.14mm | ||
Standards/Approvals No | ||
Weight 0.97g | ||
Automotive Standard No | ||
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET Air Quality Sensor
- KEMET USEQGCDASF6100 Air Quality Sensor
- KEMET Nitrogen Dioxide Air Quality Sensor
- KEMET USEQGCDAC8L100 Carbon Monoxide Air Quality Sensor
- KEMET USEQGCDAC8N100 Carbon Monoxide Air Quality Sensor
- KEMET USEQGCDAANA100 Air Quality Sensor
- KEMET USEQGCDAN8L100 Nitric Oxide Air Quality Sensor
- KEMET Methane Air Quality Sensor
