Testo Hygrometer Probe Temperature & Humidity Probe for Use with 175, Testo 174, 176 Series, RSCAL
- RS Stock No.:
- 192-6529
- Mfr. Part No.:
- 0572 6174
- Manufacturer:
- Testo
Subtotal (1 unit)*
€493.50
(exc. VAT)
€607.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.50 |
*price indicative
- RS Stock No.:
- 192-6529
- Mfr. Part No.:
- 0572 6174
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Temperature & Humidity Probe | |
| Product Type | Hygrometer Probe | |
| For Use With | 175, Testo 174, 176 Series | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Temperature & Humidity Probe | ||
Product Type Hygrometer Probe | ||
For Use With 175, Testo 174, 176 Series | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Hygrometer Probe, ±2%RH Accuracy, -20°C to +70°C Temperature Measuring Range - 0572 6174
Choose this hygrometer probe from Testo to accurately measure the temperature and humidity in in your work environment. Its compact diameter of 4mm means it can fit easily into areas that are difficult to access. Thanks to its wide relative humidity measurement range of 0 to 100%RH, it's suitable for use in dry and damp environments. Its accuracy of +2%RH means it gives you precise results.
Features & Benefits
• Wide temperature measuring range between -20°C and +70°C for use in demanding applications
• Temperature measurement accuracy of +0.3°C for reliable readings
Applications
• Storage facilities
• Warehouses
• Safety testing
Why should I use a hygrometer probe?
By taking regular room temperature and humidity readings, this probe can help you maintain optimal conditions for storing sensitive equipment or products.
Humidity / Temperature Probe for H4D/E
Note
The specified tightness class for data loggers is fulfilled with these probes
Related links
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with 175 176 Series
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with Data Logger, RSCAL
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with Data Logger
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with Testo 435
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with 635 Series
- Testo Hygrometer Probe Head Temperature & Humidity Probe for Use with Radio Handle
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2 RSCAL
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2, RSCAL
