- RS Stock No.:
- 125-2361
- Manufacturer:
- RS PRO
- RS Stock No.:
- 125-2361
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS Pro Dissipative ESD Cover Tape
RS Pro ESD dissipative tape is a polyethylene cover tape to be used with carrier tapes. The tape is heat sealable which gives to a tight and strong sealing strength. The cover tape has a resistance of 10E5, conforms to REACH and is RoHS compliant.
FEATURES and BENEFITS:
ESD Dissipative Cover tape
Made from polyethylene
Heat sealable
Used with Carrier tape
Excellent sealing strength
Resistance <10E5
Colour is black
Made from polyethylene
Heat sealable
Used with Carrier tape
Excellent sealing strength
Resistance <10E5
Colour is black
DIMENSIONS:
Stock number 1252360 – 35 mm x 1000 m x 70 μ (+/- 10%)
Stock number 1252361 – 35 mm x 500 m x 100 μ (+/- 10%)
Stock number 1252361 – 35 mm x 500 m x 100 μ (+/- 10%)
Standards
REACH, RoHS compliant
Specifications
Attribute | Value |
---|---|
Length | 500m |
Dissipative | Yes |
Width | 35mm |
Conductive | No |
Anti-Static | No |
Cleanroom | No |
Colour | Black |
Usage Type | Packaging |
Complies with EN 61340-5-1 | Yes |