Phoenix Contact, 5 m Cat5 Communication Cable, Green M12, Straight to Female RJ45 Male Polyvinyl Chloride Sheath,

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-268
Mfr. Part No.:
1404369
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Communication Cable

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

CAT5 (IEC 11801:2002), UL AWM Style 21694, PROFINET, EU RoHS (exemption 6(c)), EAC

Voltage

48, 60V ac

Series

VS

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with gold-plated RJ45 connectors, ensuring durability and optimal signal quality. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.

Cable length 5 meters

number of positions 4

Transmission speed 100 Mbps

IP67 and IP20 Protection