- RS Stock No.:
- 174-7556
- Mfr. Part No.:
- DR04QR118 TL357
- Manufacturer:
- Alpha Wire
- RS Stock No.:
- 174-7556
- Mfr. Part No.:
- DR04QR118 TL357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Alpha Wire Flexible Ethernet Cordsets
Alpha Wires industrial Ethernet cables have a 2-pair construction and use D-Code, M12 or RJ45 connectors. Alpha Wire Ethernet cables can support data rates up to 1 gigabyte. Ethernet cables are available unshielded with a small diameter, or with a foil and braid shielding increasing signal integrity in noisy environments.
The Ethernet cable benefits from a thermoplastic elastomer jacket which has the properties of both plastic and rubber. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.
Product Application Information
Alpha Wires rugged overmolded ethernet cordsets provide a convenient plug and play solution. They are easy to use allowing for shorter installation times and easier field installation while at the same time reducing chances of human error.
M12 to RJ45 Ethernet Cordset
Configuration: M12 Male to RJ45, Foil + Braid Shield
Features and Benefits
Teal TPE jacket
Polyolefin insulation
24 AWG (7/32) tinned copper conductors
Temperature Range: -40 °C to +75 °C
Bend Radius: 11x Cable diameter
300 V
5 million flex life cycles
Approvals
UL • CSA • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Length | 3m |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
IP Rating | IP67, IP68 |
Core Strands | 7/32 |
Cross Sectional Area | 0.25 mm² |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.08mm |
Number of Strands | 7 |
Cable Shape | Multicore |
Standards Met | CSA, UL |
Current Rating | 1.6 A |
Voltage Rating | 300 V |