Roline, 10m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
- RS Stock No.:
- 197-3521
- Mfr. Part No.:
- 21.15.2527-40
- Manufacturer:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-3521
- Mfr. Part No.:
- 21.15.2527-40
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| LAN Category | Cat6 | |
| Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Yellow | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Strands | 8 | |
| American Wire Gauge | 24 AWG | |
| Standards Met | RoHS Compliant | |
| Conductor Strand Type | Stranded | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Roline | ||
LAN Category Cat6 | ||
Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Yellow | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Strands 8 | ||
American Wire Gauge 24 AWG | ||
Standards Met RoHS Compliant | ||
Conductor Strand Type Stranded | ||
Cable Shape Round | ||
- COO (Country of Origin):
- CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
