RS PRO, 300 mm Cat6 Ethernet Cable, Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, STP
- RS Stock No.:
- 231-7955
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€38.90
(exc. VAT)
€47.85
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.90 |
| 10 - 14 | €36.97 |
| 15 + | €34.01 |
*price indicative
- RS Stock No.:
- 231-7955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat6 | |
| Shield Type | STP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Series | GTC Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat6 | ||
Shield Type STP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Series GTC Sealed | ||
RS PRO Black Cat6 Ethernet Cable Assembly, Plug Straight RJ45, Terminated, 300mm
From RS PRO, this waterproof metal RJ45 series is ideal for applications in challenging environments. Sealed to IP68 and designed to fit panel cut outs of 20.75mm the plastic RJ45 series also comes with rear potting on all the panel mount connectors. This ensures your panel is still sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. These connectors are also shielded, and so suitable for use in environments where EMI interference might be a concern and can be used with Cat6 ethernet cable. Pre wired and field installable cable connectors complete the range and allow for a waterproof connection to the RJ45 panel mount connectors and allow for easy integration into any system.
Features and Benefits
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, STP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Orange RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- Legrand Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
