RS PRO, 915mm Cat5e, Grey RJ45 to RJ45, U/UTP Unshielded, Terminated
- RS Stock No.:
- 237-8583
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.60
(exc. VAT)
€6.89
(inc. VAT)
- RS Stock No.:
- 237-8583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 915mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 915mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Grey | ||
RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey, 915mm
This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.
Features and Benefits
- Compliance with the TIA/EIA T-568B or 568C
- UTP 24AWG stranded conductors for flexibility, twisted in pairs and nested in a spline to minimize crosstalk
- Support Bandwidth 250MHz & Transmitting data at speeds of up to 1000 Mbps
- Compatible With 100 Base / 1000 Base T (gigabit) Networks
- Gold plated for accurate data transfer and corrosion-free connectivity
Lead free, RoHS compliant
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8584

