Phoenix Contact, 10m Cat5, Blue M12 to Female RJ45 Male, Shielded Shielded, Terminated

Subtotal (1 unit)*

€119.21

(exc. VAT)

€146.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€119.21

*price indicative

RS Stock No.:
255-8626
Mfr. Part No.:
1407454
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

A

Sheath Colour

Blue

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with clip locking RJ45/IP67 and straight plug M12/IP67, it is 10 m long and available in water blue color.

IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1