Molex Premise Networks, 3 m, Green RJ45 to
- RS Stock No.:
- 261-3350
- Mfr. Part No.:
- 183160459
- Manufacturer:
- Molex Premise Networks
Bulk discount available
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- Plus 81 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.98 |
| 10 - 24 | €12.12 |
| 25 - 49 | €11.12 |
| 50 - 99 | €9.92 |
| 100 + | €9.08 |
*price indicative
- RS Stock No.:
- 261-3350
- Mfr. Part No.:
- 183160459
- Manufacturer:
- Molex Premise Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Connector Type A | RJ45 | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Connector Type A RJ45 | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 3m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 26 AWG shielded stranded copper cable
Pre-terminated with RJ45 plugs
Slim clear anti-snag slip on boots
Suitable for ANSI/TIA-568B wiring
Related links
- Molex Premise Networks Yellow RJ45 to, F/UTP
- Molex Premise Networks Blue RJ45 to RJ45, F/UTP
- Molex Premise Networks Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, STP
- Molex Premise Networks Red RJ45 to, F/UTP
- Molex Premise Networks Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- Molex Premise Networks Red RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, F/UTP
- Molex Premise Networks Unshielded, Blue Unscreened Polyvinyl Chloride Sheath
- Molex Premise Networks Green RJ45 to
