StarTech.com QSFP+ QSFP+ breakout cable Module, 40Gbit/s
- RS Stock No.:
- 280-4693
- Distrelec Article No.:
- 302-94-121
- Mfr. Part No.:
- QSFPMM2M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€162.27
(exc. VAT)
€199.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.27 |
*price indicative
- RS Stock No.:
- 280-4693
- Distrelec Article No.:
- 302-94-121
- Mfr. Part No.:
- QSFPMM2M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connection Port | QSFP+ | |
| Network Speed | 40Gbit/s | |
| Maximum Data Transfer Rate | 40Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connection Port QSFP+ | ||
Network Speed 40Gbit/s | ||
Maximum Data Transfer Rate 40Gbps | ||
- COO (Country of Origin):
- TW
The StarTech.com QSFP+ cable is a MSA compliant direct attach copper QSFP+ cable that is designed, programmed and tested to work in 40G network deployments. It delivers dependable 40 GbE connectivity over copper cabling, which is a cost effective alternative to fiber optic cable setups.
RoHS compliant
Lifetime warranty
Work with MSA compliant switches
Lifetime warranty
Work with MSA compliant switches
Related links
- StarTech.com Cisco Compatible SFP QSFP+ breakout cable Module
- StarTech.com MSA Compatible SFP Direct-Attach Copper QSFP+ Cable Module
- StarTech.com Juniper Compatible QSFP Transceiver Module, 40000Mbit/s
- TP-Link LC Direct-Attach Copper QSFP+ Cable Module
- StarTech.com MSA Compatible QSFP Transceiver Module, 40000Mbit/s
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module 40000Mbit/s
- StarTech.com Cisco Compatible QSFP+ Multi Mode Transceiver Module 40000Mbit/s
- StarTech.com MSA Compatible QSFP+ Multi Mode Transceiver Module 40000Mbit/s
