RNDRND 765, 10m Cat6, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

Stock information currently inaccessible
RS Stock No.:
283-4444
Distrelec Article No.:
302-29-459
Mfr. Part No.:
RND 765-00212
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Length

10m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.

Complete braid shielding
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend