RNDRND 765, 1.5m Cat6, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4469
Distrelec Article No.:
302-29-486
Mfr. Part No.:
RND 765-00239
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire.

Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend