RS PRO, 10 m Cat5e Ethernet Cable, Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

Subtotal (1 unit)*

€23.26

(exc. VAT)

€28.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€23.26

*price indicative

RS Stock No.:
286-3523
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

10m

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Standards/Approvals

CM LSOH, CSA LL2047, C (UL)

Voltage

60V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Flat Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for computer networks, it offers a practical solution for installations under carpets and flooring, ensuring minimal disruption and maximum performance.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and clear signal transmission

Cat5e classification supports high-speed data transfer, suitable for Ethernet networks

Moulded connectors provide durability and secure connections

CSA LL2047 UTP CAT.5 Enhanced FT4 rating ensures compliance with safety standards

C(UL) CM LSOH certification for low smoke and halogen-free performance

30 AWG bare copper cores offer flexibility and efficient conductivity

1.66mm thickness allows for easy installation in tight spaces

Applications


Computer networks

Ethernet connections

Under-carpet installations

Office and home networking

Additional Information


Sheath Colour: Blue

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: C (UL); CM LSOH; CSA LL2047

Length: 10 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links