RS PRO, 1 m Cat5e Ethernet Cable, Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

Subtotal (1 unit)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.00

*price indicative

RS Stock No.:
286-3582
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat5e

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both home and office environments.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity

Cat5e rating supports data speeds up to 1 Gbps, making it suitable for fast network connections

Moulded connectors provide durability and strain relief, extending cable life

26 AWG bare copper cores offer robust performance and conductivity

CM (UL) C(UL) 4P rating ensures compliance with safety standards

ISO/IEC 11801 and TIA/EIA 568B.2 standards guarantee compatibility with global networking requirements

PoE compatible, allowing power and data transmission over a single cable

Applications


Computer networks

Ethernet connections

Home and office networking

Additional Information


Sheath Colour: Red

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Fire Behaviour: CM Rated

Voltage Rating: 80 V

Length: 1 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links