RS PRO Cat5e Cable, U/UTP, Grey PVC Sheath

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
625-6782
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

American Wire Gauge

24

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

5.2mm

RS Pro Cat5e Patch Cable


RS Pro 4 Pair category 5e, stranded twisted-pair data cables for use in data networking and structured wiring systems with speeds of up to 100 Mbits/s.

Features and Benefits


Meets or exceeds all Cat5e standards

26 AWG with bare copper conductors

Colour coded pairs for identification

Polyolefin insulation

Product Application Information


This RS Pro Cat5e cable can be used for computer networks such as Power Over Ethernet (POE).

Why choose Cat5e over Cat5 cables


Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?


Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Related links