Schneider Electric, System M Data Socket for use with Ethernet Connector

Bulk discount available

Subtotal (1 unit)*

€49.08

(exc. VAT)

€60.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€49.08
10 +€45.15

*price indicative

RS Stock No.:
130-420
Mfr. Part No.:
MTN4576-0001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Data Socket

For Use With

Ethernet Connector

Colour

Black, Grey

IP Rating

IP20

Series

System M

COO (Country of Origin):
DE
The Schneider Electric data socket RJ45 Cat6 UTP straight mechanism with a fixing frame, perfect for flush mounting. With IP20 degree of protection, it ensures high-quality data connections and is compliant with EU RoHS Directive. This product eliminates the need for specific recycling operations, making it a sustainable choice for your network installations.

IP20 degree of protection ensures durability and reliability
Compliant with EU RoHS Directive for eco-friendly usage
No need for specific recycling operations, contributing to sustainability

Related links

Recently viewed