- RS Stock No.:
- 207-5065
- Mfr. Part No.:
- 1419271
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Added
Price Each
€6.26
(exc. VAT)
€7.70
(inc. VAT)
Units | Per unit |
1 + | €6.26 |
- RS Stock No.:
- 207-5065
- Mfr. Part No.:
- 1419271
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Box Protective cover used for single locking latch. This cover is made of PA material.
IP54 degree of protection
-20°C to 100°C ambient operative temperature
IP65 degree of protection
-20°C to 100°C ambient operative temperature
IP65 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | single locking latch |
Colour | Black |
IP Rating | IP54, IP65 |
Material | Polyamide |
Series | D07 |
Interface Type | RJ45 |