Schneider Electric, FIX RJ45 Modular Support for use with S-ONE Connectors
- RS Stock No.:
- 247-2304
- Mfr. Part No.:
- VDIR380005
- Manufacturer:
- Schneider Electric
View this category
Temporarily out of stock - back order for despatch when stock is available
Price Each
€23.50
(exc. VAT)
€28.90
(inc. VAT)
units | Per unit |
1 + | €23.50 |
- RS Stock No.:
- 247-2304
- Mfr. Part No.:
- VDIR380005
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric LexCom Home fix RJ45 module for S-ONE connectors. It length size is 67 mm.
Ambient air temperature for operation 0 to 80 °C
Specifications
Attribute | Value |
Accessory Type | Modular Support |
For Use With | S-ONE Connectors |
Colour | White |
Series | FIX RJ45 |
Interface Type | RJ45 |