Brand-Rex Female RJ45 Connector, Cat6, STP Shield
- RS Stock No.:
- 156-897
- Mfr. Part No.:
- C6CJAKF0K2
- Manufacturer:
- Brand-Rex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-897
- Mfr. Part No.:
- C6CJAKF0K2
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Shield Type | STP | |
| Orientation | Straight | |
| Length | 21.9mm | |
| Width | 23.6mm | |
| Depth | 46.6mm | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Shield Type STP | ||
Orientation Straight | ||
Length 21.9mm | ||
Width 23.6mm | ||
Depth 46.6mm | ||
RoHS Status: Not Applicable
