- RS Stock No.:
- 172-1034
- Mfr. Part No.:
- 20820000005
- Manufacturer:
- HARTING
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.84
(exc. VAT)
€2.26
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.84 | €18.40 |
50 - 90 | €1.76 | €17.60 |
100 - 190 | €1.682 | €16.82 |
200 - 490 | €1.317 | €13.17 |
500 + | €1.239 | €12.39 |
*price indicative |
- RS Stock No.:
- 172-1034
- Mfr. Part No.:
- 20820000005
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
The Harting preLink series of RJ45 connector has LAN category of Cat6EA.
Shield Type: Shielded
Orientation: Straight
Orientation: Straight
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6EA |
Shield Type | Shielded |
Orientation | Straight |
Length | 9.5mm |
Width | 10mm |
Depth | 10.6mm |
Series | 2120871 |
Series Number | 2082000 |