Amphenol Communications Solutions RJE39 Series Female RJ45 Connector, PCB Mount 8 Port 8P8C -Way

Bulk discount available

Subtotal (1 unit)*

€14.69

(exc. VAT)

€18.07

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 199 unit(s), ready to ship from another location
Units
Per unit
1 - 9€14.69
10 - 24€13.35
25 - 49€12.24
50 - 99€11.30
100 +€10.51

*price indicative

RS Stock No.:
217-3954
Mfr. Part No.:
RJE398881440
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

8

Mounting Type

PCB Mount

Number of Ways

8P8C

Shield Type

Shielded

Series

RJE39

COO (Country of Origin):
CN
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -40⁰C to +85⁰C

Related links