- RS Stock No.:
- 220-8507
- Mfr. Part No.:
- 54601-908WPLF
- Manufacturer:
- Amphenol ICC
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 200)
€0.451
(exc. VAT)
€0.555
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
200 - 400 | €0.451 | €90.20 |
600 - 1000 | €0.425 | €85.00 |
1200 + | €0.402 | €80.40 |
*price indicative
- RS Stock No.:
- 220-8507
- Mfr. Part No.:
- 54601-908WPLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RJ45 Jac, 1 x 1 Port 8P8C Cat3 TH
Ethernet Connectors
The Amphenol RJ45 connector having current rating of 2 Amp. It is made up of PA66 material and phosphor bronze contacts.
Durability of 250 cycle
Lead free
Lead free
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Number of Ports | 2 x 4 |
Mounting Type | Through Hole |
Number of Ways | 8 |
Series | 54601 |