- RS Stock No.:
- 223-8202
- Mfr. Part No.:
- RJF TVC 2 G
- Manufacturer:
- Amphenol
Discontinued product
Alternative
- RS Stock No.:
- 223-8202
- Mfr. Part No.:
- RJF TVC 2 G
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
The Amphenol allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments.With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids.It has Applications such as Data acquisition and transmission in harsh Environment, Railways, Radars, Shelters, Battlefield communication, Systems and in Navy.
Sealed against fluids and dusts (IP68)
Shock, vibration and traction resistant
No cabling operation in field and no tools required
Mechanical coding / Polarization (4 positions)
Shock, vibration and traction resistant
No cabling operation in field and no tools required
Mechanical coding / Polarization (4 positions)
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Flange Mount |
Shield Type | Shielded |
IP Rating | IP68 |
Series Number | RJFTV |
Series | RJFTV |
- RS Stock No.:
- 223-8202
- Mfr. Part No.:
- RJF TVC 2 G
- Manufacturer:
- Amphenol