Weidmuller Male Ethernet Connector, PCB Mount
- RS Stock No.:
- 255-8417
- Mfr. Part No.:
- 2795110000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 100
€727.27
(exc. VAT)
€894.54
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €727.27 | €7.273 |
*price indicative
- RS Stock No.:
- 255-8417
- Mfr. Part No.:
- 2795110000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IE-PCB-SPM-P-180-, Single Pair Ethernet PCB socket
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
IP67 with housing
SMD solder connection
180°
Number of poles: 2
Future-proof
Flexible
Innovative
Reduced installation effort
IP67 with housing
SMD solder connection
180°
Number of poles: 2
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | M8 Connector |
Gender | Male |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 2 |
Connector Type | Socket |
IP Rating | IP67 |
Length | 22.1mm |
Width | 10.1mm |
Depth | 14.5mm |
Contact Material | Copper Alloy |