Amphenol Communications Solutions Male IX Industrial Connector, Surface Mount, Cat6a 1 Port 1 -Way
- RS Stock No.:
- 264-9675
- Mfr. Part No.:
- NDMB132100
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)**
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €13.10 |
10 - 24 | €11.92 |
25 - 49 | €10.91 |
50 + | €10.08 |
**price indicative
- RS Stock No.:
- 264-9675
- Mfr. Part No.:
- NDMB132100
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Communications Solutions | |
Gender | Male | |
Ethernet Connector Type | I/O Connector | |
LAN Category | Cat6a | |
Number of Ports | 1 | |
Mounting Type | Surface Mount | |
Number of Ways | 1 | |
Connector Type | Receptacle | |
Select all | ||
---|---|---|
Manufacturer Amphenol Communications Solutions | ||
Gender Male | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type Surface Mount | ||
Number of Ways 1 | ||
Connector Type Receptacle | ||