Klein Tools VDV826 Series Male RJ45 Connector, Cable Mount, Cat5e 8 -Way
- RS Stock No.:
- 269-9000
- Mfr. Part No.:
- VDV826702
- Manufacturer:
- Klein Tools
Subtotal (1 pack of 50 units)**
€46.52
(exc. VAT)
€57.22
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €46.52 | €0.93 |
**price indicative
- RS Stock No.:
- 269-9000
- Mfr. Part No.:
- VDV826702
- Manufacturer:
- Klein Tools
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Klein Tools | |
Gender | Male | |
Ethernet Connector Type | RJ45 Connector | |
LAN Category | Cat5e | |
Mounting Type | Cable Mount | |
Number of Ways | 8 | |
Connector Type | RJ45 | |
Series Number | VDV82 | |
Series | VDV826 | |
Select all | ||
---|---|---|
Brand Klein Tools | ||
Gender Male | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Series Number VDV82 | ||
Series VDV826 | ||
Related links
- Klein Tools VDV826 Series Male RJ45 Connector Cat5e 8 -Way
- Klein Tools VDV826 Series Male RJ45 Connector Cat6 8 -Way
- Klein Tools VDV826 Series Male RJ45 Connector Cat5 8 -Way
- Phoenix Contact VS-08-ST Series Male RJ45 Connector Cat5e 8 -Way
- Neutrik etherCON Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Male RJ45 Connector Cat5e Straight 1...
- Amphenol Socapex RJFTV Series Male RJ45 Connector Cat5e Straight 1...
- Brad from Molex 13005 Series Male RJ45 Connector Cat5e Straight 1...